- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2902997
Phoenix Contact
2902997
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/100 W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2902997 |
| Alias/AKA: | UNO-PS/1AC/12DC/100W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 84 x 55 x 90 mm |
| Family: | 2902997 |
| Efficiency: | 89.5 % |