help desk software
Image is representational - see mfr. specs

Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/100 W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/100 W
Search Keywords: 2902996
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2902996
  • Alias/AKA:
    UNO-PS/1AC/48DC/100W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    N/A
  • Family:
    2902996
  • Dimension:
    84 x 55 x 90 mm
  • Efficiency:
    90 %
  • DC Input Voltage:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$95.27
3 +
$90.51
Click for Quote
Log in to unlock special pricing