- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2902995
2902995
Phoenix Contact
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/60 W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/60 W
Search Keywords: 2902995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902995
-
Alias/AKA:UNO-PS/1AC/48DC/-60W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Family:2902995
-
Dimension:84 x 35 x 90 mm
-
DC Input Voltage:N/A
-
Efficiency:90 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26