Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2902991

Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/30 W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/30 W
Search Keywords: 2902991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2902991
Alias/AKA: UNO-PS/1AC/24DC/-30W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407001
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 84 x 22.5 x 90 mm
Family: 2902991
Efficiency: 88(Min) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2902991 RoHS compliant?
Yes, 2902991 is RoHS compliant.
What is the lead time for 2902991?
The standard lead time for 2902991 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.08
5 +
$44.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!