- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2902967
2902967
Phoenix Contact
Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protective circuit in input and output circuits - input: 5 V DC - output: 14 - 30 V DC/50 mA
Search Keywords: 2902967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902967
-
Alias/AKA:PLC-OSC-5DC/-24DC/100KHZ-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:30 V
-
Maximum Output Current:N/A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:86 x 6.2 x 80 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
2 Weeks
can ship
6/17/26