- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2902064
2902064
Phoenix Contact
Constant voltage/current source with plug-in connection technology - input voltage: 9.6 V DC ... 30 V DC. Output voltage: 1. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Constant voltage/current source with plug-in connection technology - input voltage: 9.6 V DC ... 30 V DC. Output voltage: 1.25 V ... 10 V DC or output current: 2.5 mA ... 20 mA can be set. Configurable via DIP switch. Screw connection technology.
Search Keywords: 2902064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902064
-
Alias/AKA:MINI-MCR-2-CVCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments