2902030
Phoenix Contact
3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 0 .. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 0 ... 10 V - output signal: 4 ... 20 mA - push-in connection technology
Search Keywords: 2902030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902030
-
Alias/AKA:MINI-MCR-2-U-I4-PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
7/27/26