- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2902017
2902017
Phoenix Contact
Configurable potiposition transducer with plug-in connection technology for connecting potentiometers from 0 Ω ... 100 Ω to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Configurable potiposition transducer with plug-in connection technology for connecting potentiometers from 0 Ω ... 100 Ω to 0 kΩ ... 100 kΩ. Configurable via DIP switch or software. push-in connection technology - standard configuration
Search Keywords: 2902017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902017
-
Alias/AKA:MINI-MCR-2-POT-UI-PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
53
can ship
5 Weeks
can ship
7/8/26