- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2901674
2901674
Phoenix Contact
SCK communication module for acquiring up to 8 x SCK measuring modules - RS-485 Modbus/RTU output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SCK communication module for acquiring up to 8 x SCK measuring modules - RS-485 Modbus/RTU output
Search Keywords: 2901674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901674
-
Alias/AKA:SCK-C-MODBUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Module
-
Dimension:22.5 x 106 x 102 mm
-
Operating Temperature:-20°C to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26