- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2901646
Phoenix Contact
2901646
Patch panel - two RJ45 sockets (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN rail mounting - IP20 - option of shield conta ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901646
-
Alias/AKA:FL-PP-RJ45/RJ45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP20 RJ-45
-
Body Orientation:Right Angle
-
Mounting:DIN Rail
-
Pitch:N/A
-
Gender:SKT
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 70 °C