- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2901643
2901643
Phoenix Contact
Patch panel - one RJ45 socket to 8 screw connection terminal blocks (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN rail mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch panel - one RJ45 socket to 8 screw connection terminal blocks (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN rail mounting - IP20 - option of shield contacting on DIN rail via jumpers
Search Keywords: 2901643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901643
-
Alias/AKA:FL-PP-RJ45-SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45/Terminal Block Modular
-
Body Orientation:N/A
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:8/8
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
7 Weeks
can ship
7/22/26
CUSTOMERS
ALSO BOUGHT