Phoenix Contact
2901533
Radioline - I/O extension module - 2 digital inputs and outputs (0 ... 250 V AC/DC) and 1 analog input (0/4 ... 20 mA) and out ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2901533 |
| Alias/AKA: | RAD-DAIO6-IFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517790000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 114.5 x 17.5 x 99 mm |
| Family: | 2901533 |
| Category: | I/O Extension Module |