- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2901518
Phoenix Contact
2901518
Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 10A
Search Keywords: 2901518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901518
-
Alias/AKA:MKDSO-2-5/-2-R-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2901518 RoHS compliant?
Yes, 2901518 is RoHS compliant.
What is the lead time for 2901518?
The standard lead time for 2901518 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
50
$3.37
100
$3.36
250
$3.05
500
$2.97
1,000
$2.96
2,500
$2.86
5,000
$2.82
7,500 +
$2.81
Click for Quote
Log in
to unlock special pricing