- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 2901003
2901003
Phoenix Contact
Fuse set - number: 8 Pcs. - fuse type: Fuse (TR5) - nominal current: 1 A - tripping characteristic: fast-blow (F)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse set - number: 8 Pcs. - fuse type: Fuse (TR5) - nominal current: 1 A - tripping characteristic: fast-blow (F)
Search Keywords: 2901003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901003
-
Alias/AKA:VF-SI/TR5/1AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro
-
Fuse Size:N/A
-
Acting:Fast
-
Current Rating:1 A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/8/26