Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2900961

RIF-4... relay base - for high-power relay with 2 or 3 PDTs or 3 N/O contacts - Push-in connection - plug-in option for input/ ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RIF-4... relay base - for high-power relay with 2 or 3 PDTs or 3 N/O contacts - Push-in connection - plug-in option for input/suppressor modules - for mounting on NS 35/7,5
Search Keywords: 2900961
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2900961
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Relay Socket
Mounting: DIN Rail
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2900961 RoHS compliant?
Yes, 2900961 is RoHS compliant.
What is the lead time for 2900961?
The standard lead time for 2900961 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$10.63
10 +
$10.10
Click for Quote
Log in to unlock special pricing
Accessories
Show 32 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!