Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2900960

RIF-4... relay base - for high-power relay with 2 or 3 changeover contacts or 3 N/O contacts - screw connection - plug-in opti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
RIF-4... relay base - for high-power relay with 2 or 3 changeover contacts or 3 N/O contacts - screw connection - plug-in option for input/interference suppression modules - for mounting on NS 35/7,5
Search Keywords: 2900960
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2900960
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2900960 discontinued?
Yes, 2900960 from Phoenix Contact is discontinued (end-of-life October 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2900960?
The recommended replacement for 2900960 is 2900961 from Phoenix Contact, available from OnlineComponents.com.
Is 2900960 RoHS compliant?
Yes, 2900960 is RoHS compliant.
What is the lead time for 2900960?
The standard lead time for 2900960 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.1837
10
$11.0761
30
$10.5649
50
$9.8103
100
$9.4071
250
$9.1562
500
$8.9184
1,000 +
$8.7847
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!