- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2900945
2900945
Phoenix Contact
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input voltage: 12 ... 24 V AC/DC ±20 %
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input voltage: 12 ... 24 V AC/DC ±20 %
Search Keywords: 2900945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900945
-
Alias/AKA:RIF-V-12-24-UC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plug-In Module
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/1/26