- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2900622
Phoenix Contact
2900622
VARIOFACE front adapters - for Honeywell C300 - series C I/O - max. 1 x 16 channels (37-pos. D-SUB connector) can be connected
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VARIOFACE front adapters - for Honeywell C300 - series C I/O - max. 1 x 16 channels (37-pos. D-SUB connector) can be connected
Search Keywords: 2900622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900622
-
Alias/AKA:FLKM-PA-D37/HW/AN/C300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Block
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Frequently Asked Questions
Is 2900622 RoHS compliant?
Yes, 2900622 is RoHS compliant.
What is the lead time for 2900622?
The standard lead time for 2900622 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
10/9/26