Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2900582

Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 0.6 A output current - with 24 V DC control voltage - adjus ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 0.6 A output current - with 24 V DC control voltage - adjustable overload shutdown - emergency stop function to SIL 3/PL e - and screw connection.
Search Keywords: 2900582
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2900582
Alias/AKA: ELRH5IESSC24DC500AC06
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536504000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2900582 RoHS compliant?
Yes, 2900582 is RoHS compliant.
What is the lead time for 2900582?
The standard lead time for 2900582 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$237.40
5 +
$225.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!