- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2900567
2900567
Phoenix Contact
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 2.4 A output current - with 24 V DC control voltage - adjust ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 2.4 A output current - with 24 V DC control voltage - adjustable overload shutdown and emergency stop function to SIL 3/PL e and - screw connection.
Search Keywords: 2900567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900567
-
Alias/AKA:ELR-H3-IES-SC-24DC/500AC-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
71
can ship
5 Weeks
can ship
7/13/26