- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2900561
2900561
Phoenix Contact
Hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 9 A output current - and emergency stop ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 9 A output current - and emergency stop function.
Search Keywords: 2900561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900561
-
Alias/AKA:ELR-H5-ES-SC-24DC/500AC-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26