- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2900539
2900539
Phoenix Contact
Hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 230 V AC input - 9 A output current.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 230 V AC input - 9 A output current.
Search Keywords: 2900539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.