- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2900538
Phoenix Contact
2900538
Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage - and scr ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900538
-
Alias/AKA:ELR-H5-SC-24DC/500AC-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1