Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2900510

The 2900510 is a safety relay for emergency stop and safety door monitoring, featuring 1- or 2-channel operation and a nominal ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2900510 is a safety relay for emergency stop and safety door monitoring, featuring 1- or 2-channel operation and a nominal input voltage of 24V AC/DC.
Search Keywords: 2900510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2900510
Alias/AKA: PSR-SPP-24UCESAM43X11X2B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 65DC,140AC mA
AC Coil Voltage: 24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2900510 RoHS compliant?
Yes, 2900510 is RoHS compliant.
What is the lead time for 2900510?
The standard lead time for 2900510 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
59 can ship
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$239.75
5 +
$227.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!