- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2900456
2900456
Phoenix Contact
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with push- ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with push-in connection - without relay or solid-state relay - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 120 V AC
Search Keywords: 2900456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT