2900455
Phoenix Contact
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with push- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with integrated RCZ filter - 1 PDT - input voltage 230 V AC
Search Keywords: 2900455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900455
-
Alias/AKA:PLC-BPT-230UC/21/SO46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26