2900443
Phoenix Contact
The 2900443 is a 6.2 mm PLC basic terminal block with push-in connections for DIN rail mounting, designed to accept a 1 PDT re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2900443 is a 6.2 mm PLC basic terminal block with push-in connections for DIN rail mounting, designed to accept a 1 PDT relay and operate with a 5 V DC input.
Search Keywords: 2900443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks
can ship
7/16/26