- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2900398
Phoenix Contact
2900398
PLC-INTERFACE with confirmation contact - consisting of basic terminal block with push-in connection and integrated miniature ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Output Type:DC
-
Maximum Output Voltage:33 V
-
Maximum Output Current:10(Typ) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:1.2 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:86 x 6.2 x 80 mm