2900371
Phoenix Contact
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state rel ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 60 V DC - output: 24 - 253 V AC/0.75 A
Search Keywords: 2900371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900371
-
Alias/AKA:PLC-OPT-60DC/230AC/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$32.84
5
$31.81
10
$30.90
30
$30.09
50
$29.63
100
$29.19
250 +
$28.75
Click for Quote
Log in
to unlock special pricing