- 홈 ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 2900367
2900367
Phoenix Contact
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state rel ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 120 V AC/110 V DC - output: 3 - 33 V DC/3 A
Search Keywords: 2900367
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:2900367
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
10 -
Body Orientation:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
2 Weeks
배송 가능
6. 18. 26