2900349
Phoenix Contact
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature rela ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - range: 0.7 x UN to 1.25 x UN - temperature class TX: -40°C to +70°C - 2 PDTs - input voltage 24 V DC
Search Keywords: 2900349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900349
-
Alias/AKA:PLC-RPT-24UC/21-21AU/RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
2 Weeks
can ship
6/22/26