Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2900299

PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with powe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 24 V DC
Search Keywords: 2900299
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2900299
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 9 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 2900299?
The recommended replacement for 2900299 is 2942153 from Phoenix Contact, available from OnlineComponents.com.
Is 2900299 RoHS compliant?
Yes, 2900299 is RoHS compliant.
What is the lead time for 2900299?
The standard lead time for 2900299 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 11/20/26
1,000   can ship 12/4/26
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.48
10 +
$16.61
Click for Quote
Log in to unlock special pricing
Accessories
Show 16 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!