Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2900298

PLC-INTERFACE for high switch-on currents - consisting of PLC-BPT.../1 IC/ACT basic terminal block with push-in connection and ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLC-INTERFACE for high switch-on currents - consisting of PLC-BPT.../1 IC/ACT basic terminal block with push-in connection and plug-in miniature relay - for mounting on DIN rail NS 35/7,5 - max. switch-on current up to 130 A - 1 N/O contact - input voltage 24 V DC
Search Keywords: 2900298
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2900298
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 18 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2900298 RoHS compliant?
Yes, 2900298 is RoHS compliant.
What is the lead time for 2900298?
The standard lead time for 2900298 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Manufacturer Stock:
1,118 can ship
43 Weeks can ship 9/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.51
10 +
$32.78
Click for Quote
Log in to unlock special pricing
Accessories
Show 15 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!