- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2900281
2900281
Phoenix Contact
6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 230 V AC/DC
Search Keywords: 2900281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
6/25/26