- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2900255
2900255
Phoenix Contact
14 mm PLC basic terminal block for high continuous currents with push-in connection - without relay or solid-state relay - for ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
14 mm PLC basic terminal block for high continuous currents with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V AC/DC
Search Keywords: 2900255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900255
-
Alias/AKA:PLC-BPT- 24UC/21HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
4 Weeks
can ship
6/8/26