- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2900150
2900150
Phoenix Contact
Cable Assembly 3m 26AWG IDC Connector 50 POS SKT IDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3m 26AWG IDC Connector 50 POS SKT IDT
Search Keywords: 2900150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900150
-
Alias/AKA:VIP-CAB-FLK50/FR/OE/0 14/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$133.00
5
$122.77
10
$110.77
25
$109.11
50
$106.30
75
$104.70
100 +
$103.13
Click for Quote
Log in
to unlock special pricing