2897716
Phoenix Contact
Inline - Relay terminal - Relay output: 4 (floating contacts) - 24 V DC / 230 V AC - 10 A - high inrush current - transmission ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inline - Relay terminal - Relay output: 4 (floating contacts) - 24 V DC / 230 V AC - 10 A - high inrush current - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: 2897716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2897716
-
Alias/AKA:IB-IL-24/230-DOR4/HC-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$794.70
3
$782.78
5 +
$771.04
Click for Quote
Log in
to unlock special pricing