- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896432
Phoenix Contact
2896432
Installation component housing - Cover - width: 53.6 mm - height: 45 mm - depth: 8 mm - color: light gray (7035)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2896432 |
| Alias/AKA: | BC-53-6-DKL-R-KMGY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Accessory Type: | Installation Component Housing |