Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2896429

DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation de ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation depth connection technology: 22.35 mm - width: 53.6 mm - height: 89.7 mm - depth: 49.78 mm - color: light gray (7035)
Search Keywords: 2896429
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2896429
Alias/AKA: BC-53-6-OT-U22-KMGY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Accessory Type: Installation Component Housing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2896429 RoHS compliant?
Yes, 2896429 is RoHS compliant.
What is the lead time for 2896429?
The standard lead time for 2896429 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.95
10 +
$4.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!