- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2896348
2896348
Phoenix Contact
Power connector for DIN rail bus connector with 16 free cable ends with a cross section of 0.25 mm² - 500 mm long - male conta ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power connector for DIN rail bus connector with 16 free cable ends with a cross section of 0.25 mm² - 500 mm long - male contacts
Search Keywords: 2896348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:16
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$8.46
50
$7.86
100
$7.53
250
$7.33
500
$7.14
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing