- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896270
2896270
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Lower housing part with base latch - width: 107 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Lower housing part with base latch - width: 107.6 mm - height: 89.7 mm - depth: 48.9 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 16 - color: black (9005)
Search Keywords: 2896270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896270
-
Alias/AKA:BC-107-6-UT-HBUS-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Installation Component Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$7.788
10
$7.080
30
$6.910
50
$6.660
100
$6.530
250
$6.430
500
$6.330
1,000 +
$6.240
Click for Quote
Log in
to unlock special pricing