- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896209
2896209
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Filler plug for unoccupied terminal points - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Filler plug for unoccupied terminal points - width: 35.6 mm - depth: 11.05 mm - color: light gray (7035)
Search Keywords: 2896209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896209
-
Alias/AKA:BC-35-6-BS-U11-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accessory Type:Filler Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
50
$3.82
100
$3.60
250
$3.45
500
$3.36
1,000
$3.27
2,500
$3.22
5,000
$3.17
7,500 +
$3.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments