- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896160
Phoenix Contact
2896160
Installation component housing - Cover - width: 71.6 mm - height: 45 mm - depth: 8 mm - color: light gray (7035)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Installation component housing - Cover - width: 71.6 mm - height: 45 mm - depth: 8 mm - color: light gray (7035)
Search Keywords: 2896160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896160
-
Alias/AKA:BC-71-6-DKL-R-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Installation Component Housing
Product Guides
+
Frequently Asked Questions
Is 2896160 RoHS compliant?
Yes, 2896160 is RoHS compliant.
What is the lead time for 2896160?
The standard lead time for 2896160 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/23/26