- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896089
2896089
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation de ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation depth connection technology: 22.35 mm - width: 107.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035)
Search Keywords: 2896089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896089
-
Alias/AKA:BC-107-6-OT-U22-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Installation Component Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$7.63
30
$6.36
100
$5.99
250
$5.60
500
$5.51
1,000
$5.43
2,500
$5.31
5,000 +
$5.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments