- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896050
2896050
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation de ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation depth connection technology: 11.1 mm - width: 71.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035)
Search Keywords: 2896050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896050
-
Alias/AKA:BC-71-6-OT-U11-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$6.33
30
$5.27
100
$4.97
250
$4.70
500
$4.63
1,000
$4.52
2,500
$4.45
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments