- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896047
2896047
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation de ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation depth connection technology: 22.35 mm - width: 35.6 mm - height: 89.7 mm - depth: 49.78 mm - color: light gray (7035)
Search Keywords: 2896047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896047
-
Alias/AKA:BC-35-6-OT-U22-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Installation Component Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$5.25
50
$4.37
100
$4.12
250
$3.96
500
$3.85
1,000
$3.75
2,500
$3.69
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments