Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2891767

Gigabit SFP module for transmission up to 30 km with a wavelength of 1310 nm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gigabit SFP module for transmission up to 30 km with a wavelength of 1310 nm.
Search Keywords: 2891767
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2891767
Alias/AKA: FL-SFP-LX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517690000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2891767 RoHS compliant?
Yes, 2891767 is RoHS compliant.
What is the lead time for 2891767?
The standard lead time for 2891767 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
304 can ship
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$307.55
5 +
$292.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!