Phoenix Contact
2891317
FO converter with SC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to single mode fiberglass with a maxi ...
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FO converter with SC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to single mode fiberglass with a maximum FO segment length of 20 km. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range.
Search Keywords: 2891317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891317
-
Alias/AKA:FL-MC-2000T-SM20-SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2891317 discontinued?
Yes, 2891317 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2891317 RoHS compliant?
Yes, 2891317 is RoHS compliant.
What is the lead time for 2891317?
The standard lead time for 2891317 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT