- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2891156
Phoenix Contact
2891156
FO converter with LC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to single mode fiberglass. Auto MDI(X ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891156
-
Alias/AKA:FL-MC-2000E-SM40-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:TW
-
ECCN:5A991B1
-
Supplier's Standard Package:
1 -
Category:FO Converter
-
Dimension:100 x 30 x 130 mm
-
Connector Type:N/A
-
Center Wavelength:1310 nm
-
This product is discontinued, but still in stock.