Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2891152

Ethernet switch - 5 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing fun ...

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet switch - 5 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function
Search Keywords: 2891152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2891152
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517620020
COO: TW
ECCN: 5A991B1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 70 x 30 x 120 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2891152 discontinued?
Yes, 2891152 from Phoenix Contact is discontinued (end-of-life September 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2891152?
The recommended replacement for 2891152 is 1085039 from Phoenix Contact, available from OnlineComponents.com.
Is 2891152 RoHS compliant?
Yes, 2891152 is RoHS compliant.
What is the lead time for 2891152?
The standard lead time for 2891152 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!